• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe Flasher Xenon GBZ 8612 38552 Red Flash 240 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Grothe flash light GBZ 8612

  • High warning effect through Xenon flash tubeFlash frequency: 65 flashes/min.1440 CD(s)

Technical specifications

Product type

Flasher

Operating voltage

240 V

Max. current consumption

0.1 A

Colour

Red

(Ø)

138 mm

Height

115 mm

Features

Xenon

Flash rate

65 flashes/min

IP54

Dim

(Ø x H) 138 mm x 115 mm

Factory colour

Red

Black

Case colour

Black

Lighted picture

Flash

Material

PA

Signal type

Flash

Type

GBZ 8612

Flash capacity

6 Ws

Light intensity

1440 cd

Weight

0.380 kg

Calotte colour

Red

Max. temperature

50 °C

Min. temperature

-30 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595115 Grothe Flasher Xenon GBZ 8612 38552 Red Flash 240 V

Description

Powerful Xenon flash lamp with good signal effect.

This text is machine translated.

Features

  • GBZ 8612 - flash 240 V AC (0.1 A); 6 JoulesHigh warning effect through Xenon flash tube (included in delivery)Replaceable 6 J Xenon tube360° radiationHigh reliability, since no moving partsArea of application: Hazardous areas of industry/alarm systemsStable black plastic housing made of PA (self-extinguishing) and light hood made of impact-resistant polycarbonate PCDuty cycle ED 100%.

Scope of delivery

  • Flashlight

What kind of Visual Signal Devices are you looking for?