
49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 69.95)
€ 13.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Flat
- Length
200 mm
- Material
Copper
- Manufacturer part #
4000-71001-0620004
- Content
1 pc(s)
- Material properties
tin plated
- Type
4000-71001-0620004
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313313 Ground strap 6mm² 200mm for M4 E-Cu tin-plated 4000-71001-0620004 Murrelektronik Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2313313 Ground strap 6mm² 200mm for M4 E-Cu tin-plated 4000-71001-0620004 Murrelektronik Content: 1 pc(s)





















