• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

As - Swabia earthing cable 3m yellow/green 3 m H07V-K 16 mm 70869 AS Schwabe Content: 1 pc(s)

Product type
PG cable
Length
3.00 m
Type A
Terminal
Type B
Terminal
Manufacturer part #
70869
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

As - Swabia earthing cable 3m yellow/green 3 m H07V-K 16 mm

  • One end with eyelet A8/16 mm², one end with eyelet A10/16 mm²

Technical specifications

Type A

Terminal

Product type

PG cable

Type B

Terminal

Length

3.00 m

Manufacturer part #

70869

Factory colour

Green

Yellow

Content

1 pc(s)

Sold per metre

No

Width

190.0000 mm

Height

30.0000 mm

Type

70869

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857542 As - Swabia earthing cable 3m yellow/green 3 m H07V-K 16 mm 70869 AS Schwabe Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1857542 As - Swabia earthing cable 3m yellow/green 3 m H07V-K 16 mm 70869 AS Schwabe Content: 1 pc(s)

Conformity certificate

Conformity certificate 1857542 As - Swabia earthing cable 3m yellow/green 3 m H07V-K 16 mm 70869 AS Schwabe Content: 1 pc(s)

Description

Grounding cable 3m yellow/green 3 m H07V-K 16 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

More interesting products

(*All information is plus legal VAT)