• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4571131 Flat Earthing Tape With Sleeve M8 25 mm²

Image similar
Product type
Round
Length
300 mm
Packaged
Yes
No. of leads
1 x
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

LAPP 4571131 Flat Earthing Tape With Sleeve M8 25 mm²

  • Fixed lengths, highly flexible
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Round

Length

300 mm

Packaged

Yes

No. of leads

1 x

Halogen-free

No

Manufacturer part #

4571131

Content

1 pc(s)

Core layout

Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)

Sold per metre

No

Test voltage

2500 V

Cross section

1 x 25 mm²

Cross section (each core)

25 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-5 °C

Type

LiY

Connection

M8

Type

Flat with sleeve

Type

EB flat with sleeve 25 mm ² M8

Cross section

25 mm²

Temperature range

-5 - +70 °C

Documents & Downloads

Datasheet

Datasheet 604148 LAPP 4571131 Flat Earthing Tape With Sleeve M8 25 mm²

Datasheet 604148 LAPP 4571131 Flat Earthing Tape With Sleeve M8 25 mm²

User & Safety Instructions

User & Safety Instructions 604148 LAPP 4571131 Flat Earthing Tape With Sleeve M8 25 mm²

Information

Information 604148 LAPP 4571131 Flat Earthing Tape With Sleeve M8 25 mm²

Description

Benefits: ready-made for installation. Earthing band construction details: finely stranded copper braid, insulation made of PVC, ready-made with ring cable lugs. Pressure-welded flat earthing band construction details: Extra-fine strand, tinned Cu stranded conductor, resistance welded ends.

Scope of delivery

  • Piece (300 mm).

More interesting products

(*All information is plus legal VAT)