• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Group switch Grey 16 A 230 V Hager SFB116

Product type
Group switch
Nominal voltage
230 V
Number of pins
1
Nominal current - rounded value
16 A
Factory colour
Grey
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Group switch 16A

  • Nominal current 16 A
  • Number of modules 1
  • Mains frequency: 50/60 Hz.
  • Rated operating voltage Ue 230V

Technical specifications

Product type

Group switch

Nominal voltage

230 V

Factory colour

Grey

Number of pins

1

Dim

(W x H x D) 17.5 x 83 x 70 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Width

17.5 mm

Height

83 mm

Depth

70 mm

AC

FALSE

70 mm

16 A

230 V

1

1

IP20

0

0

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845625 Group switch Grey 16 A 230 V Hager SFB116

Description

Group switch (central position) according to EN 60669-1/669-2-4 with VDE, accidental contact protection IP2x in accordance with BGV A3, labelling option directly on the device and suitable for subsequent installation of additional facilities.

This text is machine translated.

Features

  • Insulation voltage 440 V
  • Surge voltage resistance: 4000 V
  • Operating temperature -20 up to 50 °C
  • Storage temperature -40 to 80°C
  • Connection type screw-in type
  • Connection cross-section at flexible conductor 1.5 - 10 mm²
  • Connection cross-section for rigid conductor 1.5 - 16 mm ²
  • Device life mechanical switching games 200000
  • Total power loss under rated current 0.4 W

More interesting products

(*All information is plus legal VAT)