• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pushbutton Multicolour 16 A 1 maker 230 V Hager SVN311

Product type
Pushbutton
Nominal voltage
230 V
Nominal current - rounded value
16 A
Contact type
1 maker
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Contact type

1 maker

Nominal voltage

230 V

Factory colour

Multicolour

Dim

(W x H x D) 83 x 18 x 100 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Width

83 mm

Height

18 mm

Depth

100 mm

AC

FALSE

66 mm

1

IP20

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3045793 Pushbutton Multicolour 16 A 1 maker 230 V Hager SVN311

User & Safety Instructions

User & Safety Instructions 3045793 Pushbutton Multicolour 16 A 1 maker 230 V Hager SVN311

Description

Button 16A 1 NO 230V AC 1PLE. Button according to DIN EN 60947-5-1 (VDE 0660-200) with VDE characters, direct labeling possibility at the device

This text is machine translated.

More interesting products

(*All information is plus legal VAT)