• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grundig Business Systems Digta Swingphone 568 Dictaphone headphones Black, Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Grundig Headphones Digta Swingphone 568

  • Suitable for: Digta Sound System 830, St 3210, St 3211, St 3220, St 3221, St 3230, Dt 3110
  • Type of connection: GBS-plug
  • Cable length 0.5 m.
  • Including the chin, foam padding, silicone ear cushions, GBS-plug

Technical specifications

Product type

Dictaphone headphones

Interfaces

GBS (Grundig)

Factory colour

Black

Silver

Width

100 mm

Height

50 mm

Depth

150 mm

Dim

(W x H x D) 100 x 50 x 150 mm

Weight

130 g

Cable length

50 cm

Version

Connection cable

Suitable for

Digta Sound System 830, St 3210, St 3211, St 3220, St 3221, St 3230, Dt 3110

Delivery includes

inkl. Unterkinnbügel, Schaumstoffpolster, Silikonohrpolster, GBS-Stecker

Product type description

Digta Swingphone 568

Promotional item type

Kopfhörer Digta Swingphone 568

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1554455 Grundig Business Systems Digta Swingphone 568 Dictaphone headphones Black, Silver

User & Safety Instructions

User & Safety Instructions 1554455 Grundig Business Systems Digta Swingphone 568 Dictaphone headphones Black, Silver

Description

The headphone is easy to put on and protects the hair style. The plastic brackets are connected via a joint, that can be fixed by a non-slip grip screw in the center, in order to adjust the width. Cable with quick release coupling. Foam rubber and silicone ear cushions are included in the package (also available as spare parts).

No cable mess thanks to Quick Connect
The headphone Digta Swingphone 568 GBS has a quick connect coupling. Leave your workplace, allowing you to the long part of the plug at the end of the cable to the Grundig Digta Soundbox 830 is connected. The Headphones Digta Swingphone 568 GBS with the short cable pieces you can, for example, in a drawer storage without the cable knot itself.

This text is machine translated.

Features

  • Earphones

What kind of Dictaphones are you looking for?