• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mobvoi 13391 AI voice recorder Max. recording time 434 h Grey incl. software / app, Audio-to-text, Credit card size, Noi

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Mobvoi TicNote - the world's first agnetic AI-note maker

  • TicNote captures meetings as a starting point and generates automatically
  • The finished work your team needs.
  • Turn chaotic calls into crystal clear meeting summaries
  • Automatically get key points and action elements from meetings with on-device AI, create structured summaries and visual mind maps without bots joining your calls.
  • 86x55x3 mm, aluminum housing, OLED display 29 g
  • 3 MEMS microphones, 1536 kbps recording quality, noise suppression power (MOS)*: 3.5–4.2
  • 470 mAh, 1.5 hours charging time, 25 hours battery life, 20+ days standby
  • 434 recording hours, 64 GB
  • Supported formats:
  • Audio WAV
  • Summary: Markdown, DOCX*, PDF (coming soon), Transcript: TXT, Mindmap: PNG, Xmind (coming soon)

Technical specifications

Product type

AI voice recorder

Memory capacity

64 GB

Max. recording time

434 h

Recording time (max.) (details)

434 h

Recording type

digital

Recording formats

WAV

Features

incl. software / app

Audio-to-text

Credit card size

Noise cancelling

Interfaces

Bluetooth

USB type A

Wi-Fi

Includes audio software

Yes

Index holes

Yes

Factory colour

Grey

Power supply

Rechargeable battery

Width

55 mm

Height

86 mm

Depth

3 mm

Dim

(W x H x D) 55 x 86 x 3 mm

Weight

29 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771288 mobvoi 13391 AI voice recorder Max. recording time 434 h Grey incl. software / app, Audio-to-text, Credit card size, Noi

Description

Mobvoi TicNote is a powerful AI voice recorder that simplifies recording, transcribing, translating, and summarizing conversations.

This text is machine translated.

Scope of delivery

  • TicNote, USB-cable, operating instructions, storage bag

What kind of Dictaphones are you looking for?