• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-DVR-E36 Digital dictaphone Max. recording time 25 h Black Noise cancelling

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

210 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce digital voice recorder, black, with noise suppression

  • Lightweight design & one-touch recording
  • Suitable for a wide range of scenarios

Technical specifications

  • Lightweight Design & One Button Recording
  • Multi-function & multi-scenario application
  • *Material: Metal
  • *One touch recording
  • *Ambient noise cancellation
  • *Build in memory: 8GB(external memory up to 64GB, not include)
  • *LCD display: 1.4‘’
  • *Recording Format: WAV/MP3
  • *Battery: 300mAh Polymer battery
  • *Recording time: 75 hours
  • *Play back time: 20 hours
  • *1pcs USB charge cable
Product type

Digital dictaphone

Memory capacity

8 GB

Max. recording time

25 h

Recording type

digital

Recording formats

MP3

WAV

Features

Noise cancelling

Interfaces

USB C®

Factory colour

Black

Power supply

5 V

USB-C®

Width

32 mm

Height

13 mm

Depth

97 mm

Dim

(W x H x D) 32 x 13 x 97 mm

Weight

68 g

Recording format / duration

70 h

Internal memory

8 GB

Power supply (details)

5V 500mA

USB port

Yes (power)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345665 Renkforce RF-DVR-E36 Digital dictaphone Max. recording time 25 h Black Noise cancelling

Description

Renkforce digital voice recorder, black, with noise suppression

This text is machine translated.

Features

  • Material: Metal
  • One touch recording
  • Ambient noise cancellation
  • Built-in memory: 8GB (external memory up to 64GB, not included)
  • LCD display: 1.4‘’
  • Recording format: WAV/MP3
  • Battery: 300mAh Polymer battery
  • Recording time: 75 hours
  • Playback time: 20 hours
  • USB charging cable included

Scope of delivery

  • Renkforce Digital voice recorder
  • USB charging cable
  • Line-in cable
  • Renkforce User Manual

What kind of Dictaphones are you looking for?