• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GSD 1681866 Imperia GSD pasta machine Titania

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Imperia GSD pasta machine Titania

  • Roller width of 150 mm
  • Duplex attachment for tagliatelle and FETTUCCINE
  • 6 different strong

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1681866 GSD 1681866 Imperia GSD pasta machine Titania

Description

The pasta machine Imperia Titania made of chrome-plated steel is produced in Italy with large hand care, in order to guarantee robustness and durability. Provides Taigstreifen (150 mm) in 6 thicknesses, and cuts off on 2 mm (Tagliatelle) and 6.5 mm (Fettuccine).

Features

  • Chrome-plated steel
  • With Corrugated- and kneading roller
  • L x W x H: 21 x 18 x 14 cm
  • Weighs 2.9 kg.

Scope of delivery

  • Pasta Machine Titania.

More interesting products

(*All information is plus legal VAT)