• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GSR B02016300 CNC tap metric M22 2.5 Right hand cutting DIN 376 HSS-G 1 pc(s)

Product type
CNC tap
Thread spec
metric
DIN standard
DIN 376
Thread size
M22
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MACHINE TAP DRILL DIN 376 C/RSP35° HSSE/VAP METRIC M22

  • DIN 376 standard
  • Thread M
  • MATERIAL HSSE-G/VAP

Technical specifications

  • Hole type Salo <3xD
  • Tolerance 6h
  • Direction: Right-hand cutting
  • Nominal dimension M 22
  • Slope: 2.5
  • Core hole 19.5
  • Total length: 140
  • Working length: 34
  • Shaft length: 18.0
  • Square: 14.5
Product type

CNC tap

Thread spec

metric

DIN standard

DIN 376

Thread size

M22

Gradient

2.5

Thread handedness

Right hand cutting

Tap hole size

19.5 mm

Material

HSS-G

Length

140 mm

Square neck

14.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358930 GSR B02016300 CNC tap metric M22 2.5 Right hand cutting DIN 376 HSS-G 1 pc(s)

Description

Professional GSR machine tap for producing standard internal threads according to DIN ISO 13 from the house of Gustav Stursberg. Suitable for making blind holes., The tool has a spiral groove and 2-3-speed cut. Made of cobalt-alloy high-speed steel (HSS-E), right-hand cut (RH). Square in accordance with DIN 10.Vaporised design, suitable for use in stainless steel. Supplied in a sturdy plastic box

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.