• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

GÜDE Hot air blower 10 W Silver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hot air blower

10 W

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381661 GÜDE Hot air blower 10 W Silver

Description

Description:
Gas HEATER BLOWER GGH 10 INOX
Compact gas heater for universal use. For heating and drying in construction, agriculture, storage rooms (well ventilated rooms only). Not suitable for closed rooms. For propane and butane gas.
Features
Stainless steel burner, complete with hose (1.5 m), pressure reducer, piezo ignition, stainless steel housing.

Connection: 230V~50Hz
10 kW heating power
Consumption: Approx. 0.73 kg/h.
Working pressure 300 mbar
Blower output 500 m³/h
Gas type: Propane/butane
Long connection cable, 2m
Weight net/gross: 5.5 kg/6.5 kg

This text is machine translated.