• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek 01RA410E000T GRA-410-E Bracket fittings 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Racks

  • Rack Adapter Panel
  • 19" Rack Using
  • 1U ~ 9U Size
  • Some model support EIA or JIS

Technical specifications

  • Size: 3U
Product type

Bracket fittings

Compatible with

GW Instek

Type

19"

Compatible with

GW Instek PSW-Series

Type

GRA-410-E

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178497 GW Instek 01RA410E000T GRA-410-E Bracket fittings 1 pc(s)

Description

Category
Model
Accessories Index
Recommended models


Rack Mount
GRA-401
Rack Mount Kit, 19", 4U Size
GPC-Series
GPR-M Series
PPE-Series
PPS-Series
PPT-Series


Rack Mount
GRA-403
Rack Mount Kit, 19", 4U Size
PSH-Series


Rack Mount
GRA-404
Rack Mount Kit, 19", 4U Size
LCR-8000G


Rack Mount
GRA-407
Rack Mount Kit, 19", 4U Size
PSM/PST-Series


Rack Mount
GRA-408
Rack Mount Kit, 19", 4U Size
PSS-Series


Rack Mount
GRA-409
Rack Mount Kit, 19", 5U Size
APS-1102A


Rack Mount
GRA-410-E
Rack Mount Kit (EIA), 19", 3U Size
PSW-Series


Rack Mount
GRA-410-J
Rack Mount Kit (JIS), 19", 3U Size
PSW-Series


Rack Mount
GRA-411
Rack Mount Kit, 19", 6U Size
GDS-3000 Series


Rack Mount
GRA-413-E
Rack Mount Kit (EIA), 19", 3U Size
PEL-3211/PEL-3211H


Rack Mount
GRA-413-J
Rack Mount Kit (JIS), 19", 3U Size
PEL-3211/PEL-3211H


Rack Mount
GRA-414-E
Rack Mount Kit (EIA), 19", 3U Size
PEL-3021(H)/3041(H)/3111(H)
PEL-3000E Series


Rack Mount
GRA-414-J
Rack Mount Kit (JIS), 19", 3U Size
PEL-3021(H)/3041(H)/3111(H)
PEL-3000E Series


Rack Mount
GRA-415
Rack Mount Kit, 19", 6U Size
GSP-9330/9300B


Rack Mount
GRA-417
Rack Mount Kit, 19", 4U Size
GCT-9040
GPT-9600 Series
GPT-9800 Series
GPT-9901A/9902A/9903A


Rack Mount
GRA-418-E
Rack Mount Kit (EIA), 19", 2U Size
PSB-1000 Series


Rack Mount
GRA-418-J
Rack Mount Kit (JIS), 19", 2U Size
PSB-1000 Series


Rack Mount
GRA-419-E
Rack Mount Kit (EIA), 19", 3U Size
PCS-1000I


Rack Mount
GRA-419-J
Rack Mount Kit (JIS), 19", 3U Size
PCS-1000I


Rack Mount
GRA-420
Rack Mount Kit, 19", 6U Size
GDS-2000A series


Rack Mount
GRA-422
Rack Mount Kit, 19", 2U Size
GBM-3000 Series
GDM-8255A/8251A
GDM-8261A
GDM-8342/8341
GDM-8351
GPM-8213
LCR-6000 Series


Rack Mount
GRA-423
Rack Mount Kit, 19", 2U Size
APS-7000 series


Rack Mount
GRA-424
Rack Mount Kit, 19", 3U Size
PSB-2000 Series


Rack Mount
GRA-426
Rack Mount Kit, 19", 6U Size
GDS-1000B series
GDS-2000E series
MDO-2000E Series
MSO-2000E Series


Rack Mount
GRA-427
Rack Mount Kit, 19", 3U Size
PLR-Series


Rack Mount
GRA-429
Rack Mount Kit, 19", 7U Size
APS-7200 Series


Rack Mount
GRA-430
Rack Mount Kit, 19", 9U Size
APS-7300 Series


Rack Mount
GRA-431-E
Rack Mount Kit (EIA), 19", 2U Size
PFR-Series


Rack Mount
GRA-431-J
Rack Mount Kit (JIS), 19", 2U Size
PFR-Series


Rack Mount
GRA-433
Rack Mount Kit, 19", 4U Size
GPT-9904


Rack Mount
GRA-438
Rack Mount Kit, 19", 4U Size
GSB-01/02


Rack Mount
PEL-002
Rack Mount Kit
PEL-2000A Series

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)