User & Safety Instructions 2178019 GW Instek 01VT417B00GS GVT-417B Millivolt meter 1 pc(s)
Description
AC millivolt measurement device The GVT-417B is a compact analog millivolt meter that is Ideal for low voltage measurements beyond the usual multimeter functions. The sensitivity of 300uV is maintained over the full scale of 100V The GVT-427 enables the simultaneous or separate two-channel measurement. The voltage scale is divided into 12 ranges which are immediately accessible with a large rotary dial. The wide measuring range (10Hz ~ 1MHz) and the voltage (-70dB ~ + 40dB) provide sufficient space for most applications.
This text is machine translated.
Description
AC millivolt measurement device The GVT-417B is a compact analog millivolt meter that is Ideal for low voltage measurements beyond the usual multimeter functions. The sensitivity of 300uV is maintained over the full scale of 100V The GVT-427 enables the simultaneous or separate two-channel measurement. The voltage scale is divided into 12 ranges which are immediately accessible with a large rotary dial. The wide measuring range (10Hz ~ 1MHz) and the voltage (-70dB ~ + 40dB) provide sufficient space for most applications.
This text is machine translated.
What kind of Tester Specialty Accessories are you looking for?