• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek 11AP-00100101 APS-001 Interface 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

APS-7000

  • 4.3-inch TFT-LCD
  • Output capacity : APS-7050(500VA、310Vrms、4.2Arms);APS-7100 (1000VA、310Vrms、8.4Arms);APS-7200(2000VA、310Vrms、16.8Arms);APS-7300 (3000VA、310Vrms、25.2Arms);Output augmentation by options (0~600Vrms/45~999.9Hz)
  • Low Ripple & Noise
  • Measurement and test functions include VOLT、CURR、PWR、SVA、IPK、IPKH、FREQ、PF、CF
  • Support a small AC current measurement 2mA ~ 35A, Min. resolution 0.01mA(APS- 7050& APS-7100)
  • Reverse Current Alarm Function
  • 10 sets of Sequence function to Edit Output Waveforms/ 10 sets of simulate mode to Rapidly Simulate Transient Power Supply/ 10 sets of Program mode to Define Measurement Sequence/ 10 sets of Panel Memory Function
  • Automatic Execution of Sequence、Simulate、Program mode and Output Function when the Power is on
  • Standard Interfaces: USB Host, USB Device, LAN
  • Optional Interfaces: GPIB (APS-001);RS-232 / USB CDC(APS-002 for APS-7050& APS-7100 only);RS-232(APS-007 for APS-7200& APS-7300 only)

Technical specifications

Product type

Interface

Compatible with

GW Instek

Type

GPIB interface card

Compatible with

GW Instek APS-7000 Series

Type

APS-001

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108547 GW Instek 11AP-00100101 APS-001 Interface 1 pc(s)

Description

GWInstek introduces APS-7000 series programmable AC power sources, which consists of 500VA of APS-7050, 1000VA of APS-7100, 2000VA of APS-7200 and 3000VA of APS-7300. APS-7000 series features power characteristics from its linear structure design including low noise, low THD, and highly stabilized power output that are ideal for the product development and verification of input power with low noise requirement or stereo, video and audio device applications, etc. The maximum rated voltage is 0~ 310Vrms, 25.2Arms, 100.8A peak current and the output frequency range is 45~500.0Hz. Users can conveniently augment the output voltage from 0Vrms to 600Vrms and output frequency from 45Hz to 999.9Hz by purchasing options without sending equipment back to GW Instek.
One of the popular alternative energy solutions in the market is to utilize inverter to convert DC to AC and the converted AC is then sent to power grid or products require electricity. For instance, AC produced by PV inverter is sent to power grid or equipment requires electricity. While simulating power grid to verify inverter connecting with power grid, general AC power sources cannot withstand DUT's feedback energy, hence, additional power consumption resistors are needed to prevent AC power source from being damaged. On the contrary, APS-7000 series has the characteristic of absorbing reverse current so that additional power consumption resistors are not required. The input terminal of APS-7000 series is designed to isolate from the simulated AC power grid output terminal, therefore, users do not need an additional isolation device to protect DUT.
APS-7000 series is suitable for simulating power grid and conducting inverter output characteristic tests, including synchronized phase and frequency. Reverse current and power detected by APS-7000 series will be displayed in red readings to facilitate user's test observation. APS-7000
series utilizes Simulate mode and Sequence mode to provide a single step or consecutive power changes; and to simulate power grid's Voltage Abnormality Test and Frequency Abnormality Test.
More details, please follow APS-7000 series brochure.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)