
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 20,965.00 / piece)
€ 20,965.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
6kVA multi-output programming AC/DC Power source
- 200 - 400 / 30 - 60 A
- 6000 W
- USB , LAN, RS232
Technical specifications
- Display 7" TFT LCD
- Type
ASR-6600
- Product type
Bench PSU (adjustable voltage)
6000 W
- Interfaces
USB
LAN
RS232
- Dim
(L x W x H) 590 x 430 x 176 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
- Weight
40 kg
- Output voltage (max.)
400 V
- Output voltage (min.)
200 V
- Max. output current
60 A
- Output current (min.)
30 A
- Width
430 mm
- Height
176 mm
- Length
590 mm
- Max. temperature
+40 °C
- Min. temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3098714 GW Instek ASR-6600 Bench PSU (adjustable voltage) 200 - 400 30 - 60 A 6000 W USB , LAN, RS232
User & Safety Instructions
User & Safety Instructions 3098714 GW Instek ASR-6600 Bench PSU (adjustable voltage) 200 - 400 30 - 60 A 6000 W USB , LAN, RS232
Description
The ASR-6000-series is the first independent device of GW Instek, which supports one- or three-phase AC-input and -output and has a DC-rated current output. The series uses third generation semiconductor silicon carbide (SiC) technology to create a 4U 6kVA AC/DC power source with high power density and high performance. The ASR-6000-series is capable of emulating various current environment changes, such as symmetrical three-phase and asymmetrical three-phase power supplies, phase loss, and has a multi-channel output function in the three-phase output mode, a programmable output impedance adjustment and up to tens of thousands of arbitrary wave shaped outputs. The unbeatable launch of the GW Instek ASR-6000 series flagship shows that GW Instek can offer a complete test solution for high-performance AC sources. The ASR-6000-series is the MVP of power sources of GW Instek.
This text is machine translated.
This text is machine translated.


























