
Number
Highlights & Details
VOLTCRAFT DSP-8020 DC power supply
- No. of outputs 1 x
- 0 - 80 / 0 - 20 A
- 500 W
- USB
Technical specifications
- Input frequency: 50/60 Hz
- Input fuse: 250 V, F10 A
- Resolution: 10 mV, 1 mA
- Power cord length: 1.5 m
- USB cable length: 1.08 m
- Type
DSP-8020
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
500 W
- Interfaces
USB
- Dim
(L x W x H) 185 x 200 x 92 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V
240 V
- Weight
1.5 kg
- Output voltage (max.)
80 V
- Output voltage (min.)
0 V
- Max. output current
20 A
- Output current (min.)
0 A
- Type
DC power supply
- Width
200 mm
- Height
92 mm
- Length
185 mm
- Residual ripple
Voltage (Vp-p): ≤50 mVp-p
Current (rms): ≤20 mA
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3368776 VOLTCRAFT DSP-8020 Bench PSU (adjustable voltage) 0 - 80 0 - 20 A 500 W USB No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3368776 VOLTCRAFT DSP-8020 Bench PSU (adjustable voltage) 0 - 80 0 - 20 A 500 W USB No. of outputs 1 x
User & Safety Instructions 3368776 VOLTCRAFT DSP-8020 Bench PSU (adjustable voltage) 0 - 80 0 - 20 A 500 W USB No. of outputs 1 x
Warranty Terms
Warranty Terms 3368776 VOLTCRAFT DSP-8020 Bench PSU (adjustable voltage) 0 - 80 0 - 20 A 500 W USB No. of outputs 1 x
Download
Download 3368776 VOLTCRAFT DSP-8020 Bench PSU (adjustable voltage) 0 - 80 0 - 20 A 500 W USB No. of outputs 1 x
Description
The VOLTCRAFT DSP-8020 DC laboratory power supply can be used with its constant power of 500 W for various applications in development, testing and service areas as well as in training and the hobby electronics. Load control by constant voltage (CV) and constant current (CC) ensure efficient protection of the electronics. The 1 output is available, the load values are adjustable up to a maximum of 80 V and 20 A. The power supply is mounted in a compact and light housing and is therefore also suitable for mobile use.
Safe and comfortable operation
To ensure safe operation, the VOLTCRAFT DSP-8020 DC is protected against overvoltages, overloads and overheating: The fan with intelligent temperature monitoring ensures optimal cooling and minimum noise development. For repetitive processes the voltage output is automatically called up upon activation can be adjusted.
Easy analysis
All data is displayed on the easy-to-read LCD color display. Four groups are available for fast output of voltage and current parameters. In addition, a USB-interface with SCPI-support is integrated.
Supplied with accessories
The VOLTCRAFT DSP-8020 DC comes with a power cable and a USB cable, a fuse, operating instructions and a safety data sheet.
This text is machine translated.
Features
- Ultra-thin body with portable and easy-to-use design
- 500 W constant power for multiple applications
- Overvoltage/overcurrent/Over-temperature protection
- Power-on automatic output setting
- Intelligent temperature control fan for optimal cooling and minimal noise
- 4 groups of memory shortcut parameters for quick output
- USB device communication port, supports SCPI
- Constant voltage CV/constant current CC mode for effective circuit protection
- LCD display
Scope of delivery
- DC power supply
- Power cord
- USB cable
- Fuse
- User manual
- Safety hint sheet




















