
Number
Highlights & Details
VOLTCRAFT DSP-3008 F DC power supply
- No. of outputs 1 x
- 0 - 30 / 0 - 8 A
- 120 W
- USB
- fanless
Technical specifications
- Input frequency/AC input: 50-60 Hz
- Input fuse: 250 V, F5 A
- Resolution: 10 mV, 1 mA
- Power cord length: 1.5 m
- USB cable length: 1.08 m
- Type
DSP-3008 F
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
120 W
- Interfaces
USB
- Features
fanless
- Dim
(L x W x H) 185 x 200 x 92 mm
Manufacturer's standards (no certificate)
- Input voltage
100 V
240 V
- Weight
1.8 kg
- Output voltage (max.)
30 V
- Output voltage (min.)
0 V
- Max. output current
8 A
- Output current (min.)
0 A
- Type
DC power supply
- Width
200 mm
- Height
92 mm
- Length
185 mm
- Residual ripple
Voltage (Vp-p): ≤50 mVp-p
Current (rms): ≤20 mA
- Max. temperature
40 °C
- Min. temperature
0 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3376589 VOLTCRAFT DSP-3008 F Bench PSU (adjustable voltage) 0 - 30 0 - 8 A 120 W USB fanless No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3376589 VOLTCRAFT DSP-3008 F Bench PSU (adjustable voltage) 0 - 30 0 - 8 A 120 W USB fanless No. of outputs 1 x
User & Safety Instructions 3376589 VOLTCRAFT DSP-3008 F Bench PSU (adjustable voltage) 0 - 30 0 - 8 A 120 W USB fanless No. of outputs 1 x
Warranty Terms
Warranty Terms 3376589 VOLTCRAFT DSP-3008 F Bench PSU (adjustable voltage) 0 - 30 0 - 8 A 120 W USB fanless No. of outputs 1 x
Download
Download 3376589 VOLTCRAFT DSP-3008 F Bench PSU (adjustable voltage) 0 - 30 0 - 8 A 120 W USB fanless No. of outputs 1 x
Description
Light, handy and mounted in an extra-slim casing, the VOLTCRAFT DSP-3008 F laboratory power supply with 120 W constant power is suitable for a variety of applications in testing and service areas as well as in development, training and hobby electronics. 1 output is available, the load values can be set up to a maximum of 30 V and 8 A.
Easy analysis
The measurement values are output in four groups for short memory parameters - quickly and clearly shown on the easy-to-read LCD screen. A USB interface with SCPI support is available for data exchange.
Intelligent safety systems
In order to ensure reliable operation, the VOLTCRAFT DSP-3008 F is protected against over-voltage, overload and overheating. The power supply electronics are also efficiently protected by constant voltage (CV) and constant current (CC).
Delivery package with accessories
The VOLTCRAFT DSP-3008 F laboratory power supply includes a power supply, a USB as well as a test cable (banana plug on alligator clamp), a fuse, the operating instructions and a safety data sheet.
This text is machine translated.
Features
- Ultra-thin body with portable and easy-to-use design
- 120 W constant power for multiple applications
- Overvoltage/overcurrent/Over-temperature protection
- Power-on automatic output setting
- Fanless design: Ultra-quiet and reduces the vibration noise and potential failure risks of traditional cooling fans
- 4 groups of memory shortcut parameters for quick output
- USB device communication port, supports SCPI
- Constant voltage CV/constant current CC mode for effective circuit protection
- 8.9 cm (3.5 inch) LCD display, 240 x 320 Pixels
Scope of delivery
- DC power supply
- Power cord
- USB cable
- Fuse
- Banana plug to crocodile clip test cable
- User manual
- Safety hint sheet



















