
Number
Highlights & Details
VOLTCRAFT EP-925 Bench PSU (adjustable voltage) 3 - 15 2 - 25 A 375 W No. of outputs 1 x
- Extremely robust build
- Suitable for continuous operation
- Outputs: 1 x
- Max power: 375W
- Voltage setting range(s): 3 - 15V
- Current setting range(s): 25A
- PSU Technology: Linear
- Type: Bench
Technical specifications
- Type
EP-925
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
375 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 150 x 145 x 300 mm
Manufacturer's standards (no certificate)
- Weight
9 kg
- Connections
4mm Sockets/Clamps
- Type
Bench
- Output voltage (max.)
15 V DC
- Output voltage (min.)
3 V DC
- Max. output current
25 A
- Output current (min.)
2 A
- Inputs
IEC C14
- Type
Linear
- Width
150 mm
- Height
145 mm
- Output current 1
25 A
- Depth
300 mm
375 W
- Output rating
375 W
- Input voltage
230 V AC
- Output voltage 1
3 - 15 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511492 VOLTCRAFT EP-925 Bench PSU (adjustable voltage) 3 - 15 2 - 25 A 375 W No. of outputs 1 x
Information
Information 511492 VOLTCRAFT EP-925 Bench PSU (adjustable voltage) 3 - 15 2 - 25 A 375 W No. of outputs 1 x
Conformity certificate
Conformity certificate 511492 VOLTCRAFT EP-925 Bench PSU (adjustable voltage) 3 - 15 2 - 25 A 375 W No. of outputs 1 x
Warranty Terms
Warranty Terms 511492 VOLTCRAFT EP-925 Bench PSU (adjustable voltage) 3 - 15 2 - 25 A 375 W No. of outputs 1 x
Description
Maximum safety :The integrated, electronic current limiter and temperature monitor features protect the unit against overload and short circuit in critical operating situations. Output voltage and output current are displayed via the integrated analogue indicators. An LED indicates when the device is overloaded.
Features
- Overload and shortcircuit protection
Scope of delivery
- DC laboratory power supply
- Power cable
- User manual.





