
Number
Highlights & Details
VOLTCRAFT HPS-11530 Bench PSU (adjustable voltage) 1 - 15 0 - 30 A 450 W Remote No. of outputs 1 x
- 1 xOutput
- - Output 1
- - Output 1
- 450 W
- Residual ripple
- <5 mV
- remote control
- Active PFC (Power Factor Correction)
- Type (misc.): Bench
- Switched Mode
Technical specifications
- Type
HPS-11530
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
450 W
- Technology
SMPSU
- Interfaces
Remote
- Dim
(W x H x D) 200 x 90 x 215 mm
Manufacturer's standards (no certificate)
- Weight
2.6 kg
- Connections
4 mm safety socket (front side)
4 mm screw terminal socket (back side)
- Type
Bench
- Output voltage (max.)
15 V DC
- Output voltage (min.)
1 V DC
- Max. output current
30 A
- Output current (min.)
0 A
- Inputs
Low-power device-panel plug, IEC 320 C14
- Load balance
<50 mV
- MTBF
55000 h
- Mains control
<20 mV
- Type
Switched Mode
- Width
200 mm
- Height
90 mm
- Residual ripple
<5 mV
- Output current 1
0 - 30 A
- Depth
215 mm
450 W
- Input voltage
230 V AC
- Output voltage 1
1 - 15 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 512319 VOLTCRAFT HPS-11530 Bench PSU (adjustable voltage) 1 - 15 0 - 30 A 450 W Remote No. of outputs 1 x
Information
Information 512319 VOLTCRAFT HPS-11530 Bench PSU (adjustable voltage) 1 - 15 0 - 30 A 450 W Remote No. of outputs 1 x
Conformity certificate
Conformity certificate 512319 VOLTCRAFT HPS-11530 Bench PSU (adjustable voltage) 1 - 15 0 - 30 A 450 W Remote No. of outputs 1 x
Warranty Terms
Warranty Terms 512319 VOLTCRAFT HPS-11530 Bench PSU (adjustable voltage) 1 - 15 0 - 30 A 450 W Remote No. of outputs 1 x
Description
Select from 4 operating modes: Normal, Preset, Remote Control and Set. In Normal mode, settings are made using the HPS-11530's front panel. In Preset mode, stored settings are used and the front panel becomes inactive. Set mode is used to programme the 3 presets using the front panel controls. In Remote Control mode, the power supply responds to external DC voltage signals to alter Voltage, Current, and Output on/off (further details on using Remote Control mode can be found in the HPS-11530's manual under 'Downloadable Documents'.
Features
- 3 user-definable presets for U und I
- Voltage, current and output on/off can be remote controlled
- Digital double function-adjustment control for coarse and fine control
- Overload protection
- Overheating protection
- Current limiting
- Temperature regulated unit fans
Scope of delivery
- DC bench power supply
- Power cable
- Remote control plug connection
- User manual.







