
Number
Highlights & Details
VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W Remote No. of outputs 1 x
- 1 xOutput
- - Output 1
- - Output 1
- 600 W
- Residual ripple
- <5 mV
- remote control
- Active PFC (Power Factor Correction)
- Type (misc.): Bench
- Switched Mode
Technical specifications
- Type
HPS-16010
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
600 W
- Technology
SMPSU
- Interfaces
Remote
- Dim
(W x H x D) 200 x 90 x 215 mm
Manufacturer's standards (no certificate)
- Weight
2.6 kg
- Connections
4 mm safety socket (front side)
4 mm screw terminal socket (back side)
- Type
Bench
- Output voltage (max.)
60 V DC
- Output voltage (min.)
1 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Inputs
Low-power device-panel plug, IEC 320 C14
- Load balance
<50 mV
- Mains control
<20 mV
- Type
Switched Mode
- Width
200 mm
- Height
90 mm
- Residual ripple
<5 mV
- Output current 1
0 - 10 A
- Depth
215 mm
600 W
- Input voltage
230 V AC
- Output voltage 1
1 - 60 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 512322 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W Remote No. of outputs 1 x
Information
Information 512322 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W Remote No. of outputs 1 x
Conformity certificate
Conformity certificate 512322 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W Remote No. of outputs 1 x
Warranty Terms
Warranty Terms 512322 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W Remote No. of outputs 1 x
Description
Select from 4 operating modes: Normal, Preset, Remote Control and Set. In Normal mode, settings are made using the HPS16010's front panel. In Preset mode, stored settings are used and the front panel becomes inactive. Set mode is used to programme the 3 presets using the front panel controls. In Remote Control mode, the power supply responds to external DC voltage signals to alter Voltage, Current, and Output on/off (further details on using Remote Control mode can be found in the HPS16010's manual under 'Downloadable Documents'.
Features
- 3 user-definable presets for U und I
- Voltage, current and output on/off can be remote controlled
- Digital double function-adjustment control for coarse and fine control
- Overload protection
- Overheating protection
- Current limiting
- Temperature regulated unit fans
Scope of delivery
- DC bench power supply
- Power cable
- Remote control plug connection
- User manual.







