
Number
Highlights & Details
LPS laboratory linear power supply
- No. of outputs 1 x
- 0 - 15
- 0 - 3 A
- 45 W
- Residual ripple
- 5 mV
- Type (misc.): Desktop
- Linear
Technical specifications
- Type
LPS1153
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
45 W
- Technology
Linear regulated PSU
- Dim
(L x W x H) 305 x 130 x 160 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
- Weight
3.6 kg
- Connections
4 mm safety sockets
- Type
Desktop
- Output
4 mm socket
- Output voltage (max.)
15 V DC
- Output voltage (min.)
0 V DC
- Max. output current
3 A
- Output current (min.)
0 A
- Inputs
IEC C14 connector
- Mains supply
IEC 320 C14
- Type
Linear
- Width
130 mm
- Height
160 mm
- Length
305 mm
- Residual ripple
5 mV
Documents & Downloads
Datasheet
Datasheet 1380495 VOLTCRAFT LPS1153 Bench PSU (adjustable voltage) 0 - 15 0 - 3 A 45 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 1380495 VOLTCRAFT LPS1153 Bench PSU (adjustable voltage) 0 - 15 0 - 3 A 45 W No. of outputs 1 x
Conformity certificate
Conformity certificate 1380495 VOLTCRAFT LPS1153 Bench PSU (adjustable voltage) 0 - 15 0 - 3 A 45 W No. of outputs 1 x
Warranty Terms
Warranty Terms 1380495 VOLTCRAFT LPS1153 Bench PSU (adjustable voltage) 0 - 15 0 - 3 A 45 W No. of outputs 1 x
Description
This text is machine translated.
Features
- High readability LED voltage and current indicastors
- Voltage and current output selector (including fine-adjust)
- Overload and short circuit protection
- LED display for CV, CC and OH.




