

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DPPS-60-10
Bench PSU (adjustable voltage)
1 x
600 W
SMPSU
USB
programmable
(W x H) 200 mm x 90 mm
Manufacturer's standards (no certificate)
2.6 kg
4 mm safety socket (front side)
4 mm screw terminal socket (back side)
Desktop
60 V DC
1 V DC
10 A
0 A
Low power device panel plug, IEC 320 C14
<50 mV
20 mV
Synchronised
200 mm
90 mm
5 mV
0 - 10 A
230 V AC
1 - 60 V DC
User & Safety Instructions 1086561 VOLTCRAFT DPPS-60-10 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W USB programmable No. of outputs 1 x
Information 1086561 VOLTCRAFT DPPS-60-10 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W USB programmable No. of outputs 1 x
Circuit diagramm 1086561 VOLTCRAFT DPPS-60-10 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W USB programmable No. of outputs 1 x
Conformity certificate 1086561 VOLTCRAFT DPPS-60-10 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W USB programmable No. of outputs 1 x
Warranty Terms 1086561 VOLTCRAFT DPPS-60-10 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W USB programmable No. of outputs 1 x
Download 1086561 VOLTCRAFT DPPS-60-10 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W USB programmable No. of outputs 1 x
Download 1086561 VOLTCRAFT DPPS-60-10 Bench PSU (adjustable voltage) 1 - 60 0 - 10 A 600 W USB programmable No. of outputs 1 x