• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DPPS-32-20 Bench PSU (adjustable voltage) 1 - 32 0 - 20 A 640 W USB programmable No. of outputs 1 x

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft DPPS lab power supply series

  • No. of outputs 1 x
  • 1 - 32
  • 0 - 20 A
  • 640 W
  • Residual ripple 5 mV
  • Type (misc.): Desktop
  • Synchronised
  • USB interface

Our service for you

Technical specifications

Type

DPPS-32-20

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

640 W

Technology

SMPSU

Interfaces

USB

Features

programmable

Dim

(W x H) 200 mm x 90 mm

Manufacturer's standards (no certificate)

Weight

2.6 kg

Connections

4 mm safety socket (front side)

4 mm screw terminal socket (back side)

Type

Desktop

Output

4 mm socket

Output voltage (max.)

32 V DC

Output voltage (min.)

1 V DC

Max. output current

20 A

Output current (min.)

0 A

Inputs

Low power device panel plug, IEC 320 C14

Load balance

<50 mV

Mains control

20 mV

Type

Synchronised

Width

200 mm

Height

90 mm

Residual ripple

5 mV

Output current 1

0 - 20 A

Input voltage

230 V AC

Output voltage 1

1 - 32 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1086560 VOLTCRAFT DPPS-32-20 Bench PSU (adjustable voltage) 1 - 32 0 - 20 A 640 W USB programmable No. of outputs 1 x

Information

Information 1086560 VOLTCRAFT DPPS-32-20 Bench PSU (adjustable voltage) 1 - 32 0 - 20 A 640 W USB programmable No. of outputs 1 x

Conformity certificate

Conformity certificate 1086560 VOLTCRAFT DPPS-32-20 Bench PSU (adjustable voltage) 1 - 32 0 - 20 A 640 W USB programmable No. of outputs 1 x

Warranty Terms

Warranty Terms 1086560 VOLTCRAFT DPPS-32-20 Bench PSU (adjustable voltage) 1 - 32 0 - 20 A 640 W USB programmable No. of outputs 1 x

Download

Download 1086560 VOLTCRAFT DPPS-32-20 Bench PSU (adjustable voltage) 1 - 32 0 - 20 A 640 W USB programmable No. of outputs 1 x

Download 1086560 VOLTCRAFT DPPS-32-20 Bench PSU (adjustable voltage) 1 - 32 0 - 20 A 640 W USB programmable No. of outputs 1 x

Description

This text is machine translated.

The high-performance power supply is primarily clocked and therefore very compact. The output voltage can be tapped at the front side via 4 mm safety sockets up to 5 A and high power output to maximum power at the back side.

Features

  • 3 user-definable presets (Preset) for U und I
  • Voltage, current and output on/off can be remote controlled
  • Digital double function-adjustment control for rough and detailed control
  • Overload protection
  • Temperature regulated unit fans.

Scope of delivery

  • Power cord
  • Plug for Remote connection
  • USB cable 1.5 m
  • Software CD
  • User manual.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)