
Highlights & Details
GW Instek GPD-3303D Bench PSU (adjustable voltage) 0 - 30 0.1 - 3 A 195 W USB remote controlled, Master/slave communication protocol, programmable No. of outputs 3 x
- Switched Mode
- 100 mV - 30 V / 100 mA - 3 A
- 100 mV - 30 V / 100 mA - 3 A
- Power (details) 195 W
- Memory function for 4 output settings
- High release up to 100 mV / 100 mA
- USB interface
- Type (misc.): Bench
Technical specifications
- Fault sequence: <0.5 % + 50mV
- Type
GPD-3303D
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
195 W
- Technology
SMPSU
- Interfaces
USB
- Features
remote controlled
Master/slave communication protocol
programmable
- Dim
(L x W x H) 265 x 210 x 130 mm
Manufacturer's standards (no certificate)
- Weight
7 kg
- Type
Bench
- Output
USB
- Output voltage (max.)
30 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
30 V DC
- Output voltage 2 (min.)
0.1 V DC
- Output voltage 3 (max.)
5 V DC
- Output voltage 3 (min.)
2.5 V DC
- Max. output current
3 A
- Output current (min.)
0.1 A
- Output current 2 (max.)
3 A
- Output current 2 (min.)
0.1 A
- Output current 3 (max.)
3 A
- Output current 3 (min.)
0 A
- Load balance
0.01 %
- Type
Switched Mode
- Width
210 mm
- Height
130 mm
- Length
265 mm
- Output current 1
100 mA - 3 A
- Output current 2
100 mA - 3 A
- Output current 3
max. 3 A
195 W
- Input voltage
100 - 230 V AC
- Output voltage 1
100 mV - 30 V
- Output voltage 2
100 mV - 30 V
- Output voltage 3
±2.5 V/ 3.3 V/ 5 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 512590 GW Instek GPD-3303D Bench PSU (adjustable voltage) 0 - 30 0.1 - 3 A 195 W USB remote controlled, Master/slave communicat
Conformity certificate
Conformity certificate 512590 GW Instek GPD-3303D Bench PSU (adjustable voltage) 0 - 30 0.1 - 3 A 195 W USB remote controlled, Master/slave communicat
Download
Download 512590 GW Instek GPD-3303D Bench PSU (adjustable voltage) 0 - 30 0.1 - 3 A 195 W USB remote controlled, Master/slave communicat
Description
Features
- Load and network regulation 0.01%
- Lock function
- Audible alarm function
- Memory function for 4 output settings
- Low Fan Noise
- USB interface.
Scope of delivery
- DC bench power supply
- Power cable
- 3 Test Leads (2x GTL-104, 1x GTL-105)
- Manual (English).




















