
Highlights & Details
GW Instek GPM-8330-60 (CE) digital Power meter (RS-232C / USB device & host / LAN)
- Fully-fledged three-phase power meter: 3 input elements for all three-phase measurement configurations (1P3W, 3P3W, 3P4W, 3V3A).
- High current capacity: Direct current input up to 60 A (guaranteed).
- Wide frequency bandwidth: Measures DC, 0.1 Hz to 100 kHz.
- Intuitive display: Large 5-inch TFT LCD display with 5-digit measurement values and waveform display (V/I/P).
- Comprehensive parameter analysis: 25 different performance parameters, including THDV/THDI.
- Extended harmonic analysis: Up to 50. Order, compliant with IEC 61000-4-7.
- Intelligent integration function: Automatic range switching for precise results.
- Versatile connectivity: Standard RS-232C, USB (Host & Device), LAN; optional GPIB + Digital I/O (DA12).
- Data storage and export: Screen recordings via USB-host, internal memory for 10,000 records.
Technical specifications
- Bandwidth (voltage/current): DC, 0.1 Hz to 100 kHz
- Sampling rate: Approx. 300 kHz
- Display resolution 5 digits
- Input resistance (voltage): Approx. 2 MΩ
- Input resistance (power, direct input): Approx. 1.65 MΩ
- Maximum input (voltage): 1000 V
- Maximum input (current): 70 A (peak 150 A), guaranteed specification 65 A for direct input 1A to 60A
- Harmonic analysis: Yes, to 50 th order
- Total harmonic distortion: Yes
- Measurement parameters: Vrms, VMN, Vdc, Vac, IRMS, IDC, IAC, P, VA, VAr PF, CFI, CFV, DEG, IHZ, Hz, V+PK, V-PK, I+PK, I-PK, P+PK, P-PK, THDI, THDV, MATH, MCR, EFI
- Waveform display: V (voltage), I (current), P (power)
- External current sensor input: Yes (EXT1/EXT2)
- Internal memory: 10,000 data logs
- Automatic range switching: For integration mode
- Display refresh rate 0.1s/0.25s/0.5s/1s/2s/5s/10s/10s/20s
- 3 or 6 (6A) can be selected
- Product type
Network diagnostics
- Display (details)
5" TFT LCD (800*480)
- Phase detection
Yes
Manufacturer's standards (no certificate)
- Power supply (details)
AC 100 V to 240 V, 50 Hz to 60 Hz; Consumption Max. 35 VA
- Dim
(L x W x H) 40.25 x 22 x 13.2 mm
- Weight
3.85 kg
- Measurement type
3-phase
- Features
Graphic display
- Width
22 mm
- Height
13.2 mm
- Length
40.25 mm
- Interfaces
RS232C
USB host
USB device
LAN
Documents & Downloads
Datasheet
Datasheet 3439054 GW Instek GPM-8330-60 (CE) Network diagnostics 3-phase Graphic display
User & Safety Instructions
User & Safety Instructions 3439054 GW Instek GPM-8330-60 (CE) Network diagnostics 3-phase Graphic display
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















