• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPS-3030 Bench PSU (adjustable voltage) 0 - 30 V 0 - 3 A 90 W No. of outputs 1 x

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GPS-Series Linear D.C. Power Supply

  • Light and Compact Design
  • 0.01% High Regulation
  • Constant Voltage and Constant Current Operation
  • Remote Control for External Programmability
  • Internal Select for Continuous or Dynamic Load
  • Low Ripple and Noise
  • Overload and Reverse Polarity Protection
  • Series or Parallel Operation
  • Optional European Type Jack Terminal for GPS-3030/GPS-3030D/GPS-3030DD

Technical specifications

Type

GPS-3030

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

90 W

Technology

Linear regulated PSU

Dim

(L x W x H) 285 x 128 x 145 mm

Manufacturer's standards (no certificate)

Weight

5 kg

Output voltage (max.)

30 V

Output voltage (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Load balance

0.01 %

Mains control

0.01 %

Width

128 mm

Height

145 mm

Length

285 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111177 GW Instek GPS-3030 Bench PSU (adjustable voltage) 0 - 30 V 0 - 3 A 90 W No. of outputs 1 x

Description

The GPS-Series are single output, 54 to 90W, linear DC power supplies. The GPS-Series include both analog and digital display meters with varying power outputs. The GPS-Series feature Overload and reverse polarity protection as well as high regulation and low ripple / noise that are maintained at 0.01% and less then 1mVrms, respectively. Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.

What kind of Bench power supply units are you looking for?