• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPR-3510HD Bench PSU (adjustable voltage) 0 - 35 0 - 10 A 350 W No. of outputs 1 x

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GPR-H Series Linear D.C. Power Supply

  • 0.01% High Regulation
  • Constant Voltage and Constant Current Operation
  • Internal Select for Continuous or Dynamic Load
  • Low Ripple and Noise
  • Overload and Reverse Polarity Protection
  • 3 1/2 Digit 0.5" LED Display
  • Internal Select for Continuous or Dynamic Load (for GPR-3510HD/GPR-6060D/GPR-7550D)

Technical specifications

Type

GPR-3510HD

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

350 W

Dim

(L x W x H) 456 x 254 x 152 mm

Manufacturer's standards (no certificate)

Weight

18.5 kg

Output voltage (max.)

35 V

Output voltage (min.)

0 V

Max. output current

10 A

Output current (min.)

0 A

Load balance

0.01 %

Mains control

0.01 %

Width

254 mm

Height

152 mm

Length

456 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111048 GW Instek GPR-3510HD Bench PSU (adjustable voltage) 0 - 35 0 - 10 A 350 W No. of outputs 1 x

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)