• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPT-12001 Insulation tester Calibrated to (DAkkS standards)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AC 200VA AC/GC With Voltage Electrical Safety Analyzer

  • 200VA AC test capacity
  • 7" LCD color display
  • Controllable high and return set
  • Statistics function
  • Test period starting from 0.3 s.
  • USB flash drive memory function
  • Universal current input
  • This text is machine translated.

Technical specifications

Product type

Insulation tester

Reading type

Insulation resistance

DAkkS standards

Interfaces

USB

Dim

(L x W x H) 45.4 x 38 x 14.8 cm

Weight

15 kg

Display type

LCD

Width

38 cm

Height

14.8 cm

Length

45.4 cm

Documents & Downloads

Datasheet

Datasheet 2468732 GW Instek GPT-12001 Insulation tester Calibrated to (DAkkS standards)

User & Safety Instructions

User & Safety Instructions 2468732 GW Instek GPT-12001 Insulation tester Calibrated to (DAkkS standards)