• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPT-12004 Insulation tester

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,825.00 / piece)
€ 3,825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AC 200VA ACW/DCW/IR/GB/GC Electrical Safety Analyzer

  • 200VA AC Test capacity
  • 7 "LCD color display
  • controllable high and return zet
  • Statistics function
  • Test time starting from 0.3 s
  • USB flash drive memory function
  • Universal current input
  • This text is machine translated.

Technical specifications

Product type

Insulation tester

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Interfaces

USB

Dim

(L x W x H) 45.4 x 38 x 14.8 cm

Weight

15 kg

Display type

LCD

Width

38 cm

Height

14.8 cm

Length

45.4 cm

Documents & Downloads

Datasheet

Datasheet 2348064 GW Instek GPT-12004 Insulation tester

User & Safety Instructions

User & Safety Instructions 2348064 GW Instek GPT-12004 Insulation tester

More interesting products

(*All information is plus legal VAT)