
Highlights & Details
Spectrum analysis GSP-9300-TG
- Frequency range: 9 kHz – 3 GHz
- Tracking Generator
- Large 21.3 cm color monitor (800 x 600 px)
- In-built memory 16 MB
- MicroSD card slot on the front side.
- LAN/USB/RS232/LXI interface
- This text is machine translated.
Technical specifications
- Color Display: 21.3 cm, 800 x 600 pixels
- Bandwidth
3 GHz
- No. of analogue inputs
1
Manufacturer's standards (no certificate)
- Dim
(W x H) 350 mm x 210 mm
- Weight
4.5 kg
- Width
350 mm
- Height
210 mm
- Interfaces
RS232
USB
USB host
DVI
LAN
microSD slot
- Interfaces
1x RS 232
1x USB
1x USB host
1x DVI
1x LAN (10/100 Mbps)
micro-SD slot
- Frequency range
9 kHz - 3 GHz
- Power supply (details)
100 - 240 V AC
- Connection
N-socket
Documents & Downloads
Datasheet
Datasheet 1321062 GW Instek GSP-9300 TG Manufacturer's standards (no certificate) 3 GHz
User & Safety Instructions
User & Safety Instructions 1321062 GW Instek GSP-9300 TG Manufacturer's standards (no certificate) 3 GHz
User & Safety Instructions 1321062 GW Instek GSP-9300 TG Manufacturer's standards (no certificate) 3 GHz
Information
Information 1321062 GW Instek GSP-9300 TG Manufacturer's standards (no certificate) 3 GHz
Information 1321062 GW Instek GSP-9300 TG Manufacturer's standards (no certificate) 3 GHz
Description
This text is machine translated.
Features
- Autoset function
- Measurement functions: 2-FSK analysis
- ACPR measurements/CHPW/OCBW/N-dB bandwidth/SEM/TOI/CNR/CTB/CSO
- Emc Vortest
- Harmonious Harmonics analysis
- P1 dB-Point
- Display of 4 colored signal lines
- Frequency counter (1 Hz resolution)
- AM/FM/ASK/FSK Demodulation and analysis
- Spectro grams and Topo Graphic Display Modes
- 886 MHz IF-SMA-Output
- Pre-amp
- 50 dB attenuator
- Sequence function
- Remotely controllable
- Comprehensive interfaces
- Headphone output
- DVI-output
- USB-Host and MicroSD card slot on the front side.
- LAN/USB/RS232/LXI interface
- Tracking generator output.
Scope of delivery
- Power cord
- Quick guide
- CD with english instructions.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








