
Highlights & Details
360 W multi-range programmable switching DC Power supply
- No. of outputs 1 x
- 0 - 800 / 0 - 1.44 A
- 360 W
- LAN
- Master/slave communication protocol
Technical specifications
- Type
PSW 800-1.44
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
360 W
- Technology
SMPSU
- Interfaces
LAN
- Features
Master/slave communication protocol
- Dim
(W x H) 71 mm x 124 mm
Manufacturer's standards (no certificate)
- Input voltage
115 V AC
230 V AC
- Weight
3 kg
- Type
Desktop
- Output voltage (max.)
800 V DC
- Output voltage (min.)
0 V DC
- Max. output current
1.44 A
- Output current (min.)
0 A
- Mains control
0.05 % +5 mV
- Type
Synchronised
- Width
71 mm
- Height
124 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045957 GW Instek PSW 800-1.44 Bench PSU (adjustable voltage) 0 - 800 0 - 1.44 A 360 W LAN Master/slave communication protocol N
User & Safety Instructions 3045957 GW Instek PSW 800-1.44 Bench PSU (adjustable voltage) 0 - 800 0 - 1.44 A 360 W LAN Master/slave communication protocol N
Information
Information 3045957 GW Instek PSW 800-1.44 Bench PSU (adjustable voltage) 0 - 800 0 - 1.44 A 360 W LAN Master/slave communication protocol N
Description
This text is machine translated.
Features
- Can be switched in series and parallel
- Adjustable rise time
- Interfaces: LAN, USB
- CV/CC priority
- High efficiency
Scope of delivery
- Power cable;
- LabVIEW driver (CD)
- User manual




















