• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek SFG-1013 Mains-powered Calibrated to (DAkkS standards) 0.1 Hz - 3 MHz 1-channel Triangle, Rectangle, Sinus, TT

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Signal output type

Sine, triangle, TTL, rectangular

Product type

Mains-powered

Frequency range

0.1 Hz - 3 MHz

Signal output types

Triangle

Rectangle

Sinus

TTL

Frequency range (sine)

0.1 Hz - 3 MHz

Frequency range square wave

0.1 Hz - 3 MHz

Square wave slew rate

100 ns

Display

LED

Frequency range triangle

0.1 Hz - 1 MHz

DAkkS standards

Dim

(W x H) 251 mm x 91 mm

Weight

2.1 kg

No. of channels

1-channel

Max. frequency

3 MHz

Min. frequency

0.1 Hz

Reading category

CAT II

Width

251 mm

Height

91 mm

Voltage supply

Mains

Type

SFG-1013

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468592 GW Instek SFG-1013 Mains-powered Calibrated to (DAkkS standards) 0.1 Hz - 3 MHz 1-channel Triangle, Rectangle, Sinus, TT

Description

The SFG-1000 series, an economical function generator with high accuracy and high stability, is based on the DDS technology (Direct Digital Synthesized), which is embedded in a large-area FPGA.
The 3MHz frequency range and output waveform selection of sine, rectangle, triangle and TTL available in the SFG-1000 series ensure the basic functions to ensure a high level of confidence in test results. DDS technology at an affordable price offers a high-quality solution for users who need a signal source for accurate but simple measurement applications.

This text is machine translated.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.