• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek SFG-1013 Mains-powered 0.1 Hz - 3 MHz 1-channel Triangle, Rectangle, Sinus, TTL

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SFG-1000 DDS Function Generator

  • DDS Technique and FPGA Chip Design
  • Frequency Range:0.1Hz~3MHz
  • High Frequency Accuracy : ± 20ppm
  • High Frequency Stability : ± 20ppm
  • Max. Frequency Resolution : 100mHz
  • Low Distortion Sine Wave : -55dBc,0.1Hz~200kHz
  • Voltage Display (Only SFG-1013)

Technical specifications

Signal output type

Sine, triangle, TTL, rectangular

Product type

Mains-powered

Frequency range

0.1 Hz - 3 MHz

Signal output types

Triangle

Rectangle

Sinus

TTL

Frequency range (sine)

0.1 Hz - 3 MHz

Frequency range square wave

0.1 Hz - 3 MHz

Square wave slew rate

100 ns

Display

LED

Frequency range triangle

0.1 Hz - 1 MHz

Manufacturer's standards (no certificate)

Dim

(W x H) 251 mm x 91 mm

Weight

2.1 kg

No. of channels

1-channel

Max. frequency

3 MHz

Min. frequency

0.1 Hz

Reading category

CAT II

Width

251 mm

Height

91 mm

Voltage supply

Mains

Type

SFG-1013

Documents & Downloads

Datasheet

Datasheet 2178609 GW Instek SFG-1013 Mains-powered 0.1 Hz - 3 MHz 1-channel Triangle, Rectangle, Sinus, TTL

User & Safety Instructions

User & Safety Instructions 2178609 GW Instek SFG-1013 Mains-powered 0.1 Hz - 3 MHz 1-channel Triangle, Rectangle, Sinus, TTL

Conformity certificate

Conformity certificate 2178609 GW Instek SFG-1013 Mains-powered 0.1 Hz - 3 MHz 1-channel Triangle, Rectangle, Sinus, TTL

Description

The SFG-1000 series, an economical function generator with high accuracy and high stability, is based on the DDS technology (Direct Digital Synthesized), which is embedded in a large-area FPGA.
The 3MHz frequency range and output waveform selection of sine, rectangle, triangle and TTL available in the SFG-1000 series ensure the basic functions to ensure a high level of confidence in test results. DDS technology at an affordable price offers a high-quality solution for users who need a signal source for accurate but simple measurement applications.

This text is machine translated.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)