• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek USG-0818 USB 800 MHz - 1.8 GHz 1-channel Sinus

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-HF-function generator USG -0818

  • Bandwidth 800 - 1800 MHz
  • Ultra compact
  • Mini-USB port
  • Can be controlled via Android Smartphone/Tablet (Android app)
  • This text is machine translated.

Technical specifications

  • Impedance 50 Ω
  • Resolution: 10 kHz
Product type

USB

Frequency range

800 MHz - 1.8 GHz

Signal output types

Sinus

Manufacturer's standards (no certificate)

Output

N connector

Dim

(W x H) 30 mm x 103 mm

Weight

100 g

No. of channels

1-channel

Max. frequency

1.8 GHz

Min. frequency

800 MHz

Width

30 mm

Height

103 mm

Interfaces

USB

Voltage supply

USB

Type

USG-0818

Documents & Downloads

Datasheet

Datasheet 1325779 GW Instek USG-0818 USB 800 MHz - 1.8 GHz 1-channel Sinus

User & Safety Instructions

User & Safety Instructions 1325779 GW Instek USG-0818 USB 800 MHz - 1.8 GHz 1-channel Sinus

Description

Ultra-compact signal generator for constant standard-HF-signals (CW) without modulations. The function generator can be used on the computer via the enclosed software or with Android smartphones/tablets with an app operated and controlled.

This text is machine translated.

Features

  • Integrated attenuator (-30 dBm - 0 dBm)
  • Fixed frequency
  • Wobble function for frequency and performance
  • Frequency Hopping
  • USB interface
  • Available Android App for smartphone or tablet.

Scope of delivery

  • USB cable
  • CD-ROM with software and operating instructions.

Hints

As Tracking Generator for spectrum analyzer GW Instek GSP-730 can be used.

System requirements

  • USB interface · For Windows ®, Linux, Mac, Android.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.