• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS GYSFLASH 30.12 HF 029224 Automatic charger 12 V 30 A

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger GYSFLASH 30.12 HF

  • Charging
  • diagnostics
  • Replacing the Battery
  • Power Supply

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 230 x 255 x 105 mm

Battery voltage

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

400 Ah

Recommended battery capacity at 12 V min.

10 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

3.8 kg

Features

Refresher/regenerator

Constant voltage

Charge monitoring

Battery life protection

Suitable for start-stop systems

Jump start

Multiple charging modes

Charging current at 12 V

30 A

Width

255 mm

Height

105 mm

Length

230 mm

Max. reverse current

1 mA

IP21

Jump start current (12 V)

30 A

Cable length

2.50 m

Documents & Downloads

Datasheet

Datasheet 1616213 GYS GYSFLASH 30.12 HF 029224 Automatic charger 12 V 30 A

User & Safety Instructions

User & Safety Instructions 1616213 GYS GYSFLASH 30.12 HF 029224 Automatic charger 12 V 30 A

Information

Information 1616213 GYS GYSFLASH 30.12 HF 029224 Automatic charger 12 V 30 A

Description

The GYSFLASH30-12 HF is an inverter-based, stabilised voltage source (30A)
With 5 main functions:
Charging of starter batteries with processor-controlled charging curve
Support of the 12 V on-board network during the fault finding phase
Fuse of the voltage supply for demonstration vehicles in the showroom
Supply of the on-board network of battery change for securing the memory content
Using the device as a stabilised voltage source with individually programmable voltage and current.

The showroom mode and reduced size extra for car houses and garages with little space:
The height of the device (11 cm) enables the operation of a vehicle
Showroom Mode: Avoid battery discharge by presentation or long shelf-life, ideal for garage and exhibition hall
Restart Function: The device starts automatically after line-side voltage interruption restarts automatically.

This text is machine translated.

Features

  • Automatic restart
  • Control and calibration of the cable
  • Locking in the Mode Showroom
  • Simplified charging via easy-mode
  • Activating and Setting of the charging curve Expert
  • Automatic SOS Recovery
  • Sulfatierte mode for batteries

Scope of delivery

  • Inclusive 2.5 m cable
  • Eyelet M6

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 684.49*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)