
Number
Total (€ 675.00 / piece)
€ 675.00
incl. VAT
14-day return policy included
Highlights & Details
GYS GYSFLASH 30.24 HF 029231 Automatic charger 6 V, 12 V, 24 V 30 A
- Charging
- diagnostics
- Replacing the Battery
- Power Supply
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 230 x 255 x 105 mm
- Battery voltage
6 V
12 V
24 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
400 Ah
- Recommended battery capacity at 12 V min.
10 Ah
- Recommended battery capacity at 24 V (max.)
200 Ah
- Recommedned battery capacity at 24 V min.
10 Ah
- Recommended battery capacity at 6 V max.
400 Ah
- Recommended battery capacity at 6 V min.
10 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
- Weight
3.8 kg
- Features
Refresher/regenerator
Constant voltage
Charge monitoring
Battery life protection
Suitable for start-stop systems
Jump start
Multiple charging modes
- Charging current at 12 V
30 A
- Charging current at 24 V
30 A
- Charging current at 6 V
30 A
- Width
255 mm
- Height
105 mm
- Length
230 mm
- Max. reverse current
1 mA
IP21
- Jump start current (12 V)
30 A
- Jumpstart current (24 V)
30 A
- Jump start current (6 V)
30 A
- Cable length
2.50 m
Documents & Downloads
Datasheet
Datasheet 1616214 GYS GYSFLASH 30.24 HF 029231 Automatic charger 6 V, 12 V, 24 V 30 A
User & Safety Instructions
User & Safety Instructions 1616214 GYS GYSFLASH 30.24 HF 029231 Automatic charger 6 V, 12 V, 24 V 30 A
Information
Information 1616214 GYS GYSFLASH 30.24 HF 029231 Automatic charger 6 V, 12 V, 24 V 30 A
Description
The GYSFLASH30-24 HF is an inverter-based, stabilised voltage source (30A-12 V and 15A-24 V) with 5 main functions:
Charging of starter batteries and traction batteries with processor-controlled charging curve
Support of the 6, 12, and 24 V on-board network during the fault finding phase
Fuse of the voltage supply for demonstration vehicles in the showroom
Supply of the on-board network of battery change for securing the memory content
Using the device as a stabilised voltage source with individually programmable voltage and current.
The showroom mode and reduced size extra for car houses and garages with little space:
The height of the device (11 cm) enables the operation of a vehicle
Showroom Mode: Avoid battery discharge by presentation or long shelf-life, ideal for garage and exhibition hall
Restart Function: The device starts automatically after line-side voltage interruption restarts automatically.
This text is machine translated.
Charging of starter batteries and traction batteries with processor-controlled charging curve
Support of the 6, 12, and 24 V on-board network during the fault finding phase
Fuse of the voltage supply for demonstration vehicles in the showroom
Supply of the on-board network of battery change for securing the memory content
Using the device as a stabilised voltage source with individually programmable voltage and current.
The showroom mode and reduced size extra for car houses and garages with little space:
The height of the device (11 cm) enables the operation of a vehicle
Showroom Mode: Avoid battery discharge by presentation or long shelf-life, ideal for garage and exhibition hall
Restart Function: The device starts automatically after line-side voltage interruption restarts automatically.
This text is machine translated.
Features
- Automatic restart
- Control and calibration of the cable
- Locking in the Mode Showroom
- Simplified charging via easy-mode
- Activating and Setting of the charging curve Expert
- Automatic SOS Recovery
- Sulfatierte mode for batteries
Scope of delivery
- Inclusive of 2.5 m cable
- Eyelet M6
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 684.49*
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































