• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic PKS 2000 plus X Magnetic field generator 4.5 m³/h 1.2 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional anti-limescale PKS 2000 Plus X

  • Output frequencies fixed or variable adjustable.
  • Automatic Function
  • No fiddling with the pipe system

Technical specifications

Product type

Magnetic field generator

Operating voltage

230 V

Capacity

4.5 m³/h

1.2 W

Factory colour

White

Blue

Black

Dim

(L x W x H) 120 x 150 x 100 mm

Width

150 mm

Height

100 mm

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1648385 H-Tronic PKS 2000 plus X Magnetic field generator 4.5 m³/h 1.2 W

Conformity certificate

Conformity certificate 1648385 H-Tronic PKS 2000 plus X Magnetic field generator 4.5 m³/h 1.2 W

Description

This electronic microprocessor controlled device reduces largely calcium deposits in water pipes, boilers, heating, etc. Even the old lime deposits can be removed with the time and flushed. For the installation, no fiddling with the pipe system. The device caused a few operating costs and is adequately dimensioned for the water consumption of up to 5 m3/h. It can be adjusted individually to the relevant pipe system.

The output frequencies are from 1 to 4 kHz, 4 to 8 kHz, 8 to 12 kHz, 12 to 16 kHz and 16 to 32 kHz fixed or variable adjustable. In the case of a properly selected frequency range (1 - 5), the efficiency of the device by up to 30% higher than in automatic operation. What are the resonance frequency for a certain water system is the right one, depends on various factors: flow velocity of the water, water hardness, material and diameter of the water pipes, etc., and can only be determined experimentally.

This text is machine translated.

Hints

The statements have not been proved scientifically and the effects are not to be expected in all applications.

More interesting products

(*All information is plus legal VAT)