• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT Profi Magnetic field generator 3 m³/h 1.35 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Magnetic field generator

  • 0.5, 1 or 2 kHz output frequency

Technical specifications

Product type

Magnetic field generator

Operating voltage

9 V DC

Output frequency

2000 Hz

Capacity

3 m³/h

1.35 W

Factory colour

Black

Dim

(L x W x H) 12 x 9 x 5 cm

Width

9 cm

Height

5 cm

Length

12 cm

Power consumption

1.35 W

Operating voltage

9 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 623501 IVT Profi Magnetic field generator 3 m³/h 1.35 W

Conformity certificate

Conformity certificate 623501 IVT Profi Magnetic field generator 3 m³/h 1.35 W

Description

Can be fixed directly on to your water pipes at low cost and with just a few hand turns. Once the power supply is connected, it starts working immediately. In addition, you can also configure the unit's parameters, frequency, amplitude and build-up time separately. That means you can adapt the device to meet your demands and situation.

Scope of delivery

  • Magnetic field generator
  • User manual.

Hints

Suitable mains plug, Order No. 51 19 91 (please order separately)
The statements have not been proved scientifically and the effects are not to be expected in all applications.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)