• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Märklin C (incl. track bed) 24130 Curve 6 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 3.33 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 MÄRKLIN C track system

  • Prototypical appearance with ballast, sleepers and rails made of metal
  • Electrical operational safety thanks to proven center conductor
  • Fast assembly and dismantling through stable click connection, also on the carpet
  • All Märklin H0 models work on the C-track

Technical specifications

Manufacturer part #

24130

Size

H0

Product type

H0 Märklin C (incl. track bed)

Track type

Curve

Radius (model train)

360 mm

Angle

30°

Type

Track bend

Content

6 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212610 H0 Märklin C (incl. track bed) 24130 Curve 6 pc(s)

Description

The C track is a perfect reproduction of a track with embankment. The system with a rail profile height of 2.3 mm is well tested and even complex track layouts can be created with it. Drives are hidden under the embankment and electrical connections are made through the "Click" connectors. Märklin has had particular success in combining ease of use (with the required protection for children) with an attractive low rail profile and realistic track beds. Rail materials that meet even the highest of demands.

Features

  • Radius R1

More interesting products

(*All information is plus legal VAT)