• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Märklin C (incl. track bed) 24230 Curve 437.5 mm 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

112 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 4.17 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Märklin C-track system

  • Prototypical appearance with ballast, sleepers and rails made of metal
  • Electrical operational safety thanks to proven center conductor
  • Fast assembly and dismantling through stable click connection, also on the carpet
  • All Märklin H0 models work on the C-track

Technical specifications

Manufacturer part #

24230

Size

H0

Product type

H0 Märklin C (incl. track bed)

Track type

Curve

Length

437.5 mm

Radius (model train)

437.5 mm

Angle

30°

Type

Radius R2

Content

6 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 212646 H0 Märklin C (incl. track bed) 24230 Curve 437.5 mm 6 pc(s)

Description

The Märklin C track combines robustness, electrical safe connections and prototypical appearance. The C track system can be expanded as desired and even combined with old track systems with special crossing tracks The ideal track system for beginners and professionals.

Märklin curved C-track with a radius of 437.5 mm / 30°. Connector with the "click". In an instant on and off you go. Stable and durable. The Märklin H0 system: The combination of Märklin track systems with each other is possible at any time thanks to crossing tracks The reliable central conductor operation and the common ground on both rails is always maintained and thus enables excellent track guidance without complicated circuit expenditure (e.g. for sweeping loops and track triangles). Perfect combination: The mechanical and electrical connection between two C tracks is not visible from the outside. The route acts as if from a single strand, just like the prototype. No special rail connectors are required. Invisible strength: Thanks to this stable click connection on the track's underside, the geometry of the track can be precisely maintained without having to screw the tracks in place. They can be assembled at any time and removed quickly. Anywhere! Multi-purpose space: In the base of the track there is a lot of space for mounting electrical points drives or decoders, for laying cables and much more. All this is completely invisible from the outside.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)