• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 RocoLine (w/o track bed) 42400 Flexible track 920 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

299 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.77)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Rocoline track system without Bedding

  • Profile height 2.1 mm

Technical specifications

Manufacturer part #

42400

Size

H0

Product type

H0 RocoLine (w/o track bed)

Track type

Flexible track

Length

920 mm

Type

Flexi track F4

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214530 H0 RocoLine (w/o track bed) 42400 Flexible track 920 mm 1 pc(s)

Description

The model train, that want individually macadamise its tracks, will draw on the Roco-Line-track with no slope. Roco has a simple classification for its tracks. All tracks with "G" are multiples or fractions of a straight track of 230 mm in length. Tracks with the label R are different radii. Between each radius is 61.6 mm distance from central spaced rail to spaced rail of "1" bigger radius.

Features

  • Wooden sleeper

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)