• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 RocoLine (w/o track bed) 42440 Points, Left 230 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Rocoline without bedding

  • Profile height 2.1 mm

Technical specifications

  • Without drive
Manufacturer part #

42440

Size

H0

Product type

H0 RocoLine (w/o track bed)

Track type

Points

Left

Length

230 mm

Radius (model train)

873.5 mm

Angle

15°

Type

switching, links

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214502 H0 RocoLine (w/o track bed) 42440 Points, Left 230 mm 1 pc(s)

Description

Features

  • Without drive