
Number (Package size 2 pc(s))
Total (€ 48.00 / piece)
€ 95.99
incl. VAT
14-day return policy included
Technical specifications
- Manufacturer part #
2263
- Size
H0
- Product type
H0 Märklin K (w/o track bed)
- Track type
Points
Right
- Length
168.9 mm
- Radius (model train)
424.6 mm
- Angle
22.5°
- Type
With removable electromagnetic drive
- Content
2 pc(s)
- Age category
15 years and over
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 213915 H0 Märklin K (w/o track bed) 2263 Points, Right 168.9 mm 2 pc(s)
Description
Centre- conductor rails are particularly simple to use and reliable, due to the symmetrical power conduction. The pickup keeps the point contacts clean, and the wide contact surface of the wheels on both sides ensures secure power transfer even with dirty tracks. As model track, Märklin offers its K track, which has a mature track symmetry that permits fast and simple construction. Flexi track allows individual radii of curve to be formed.
This text is machine translated.
This text is machine translated.
Features
- Prototypical full profile rails, finely engraved sleepers without ballast bed
- Electrical operational safety thanks to proven center conductor
- For all those who want to combine plastic tracks with metal tracks, there is the crossing track 2291.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 127.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































