• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 72710 Control panel Feedback

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Control panel

Features

Feedback

Length

40 mm

Width

80 mm

Dim

(L x W) 40 mm x 80 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219993 Märklin 72710 Control panel Feedback

Description

For switching of 4 two-pole magnet articles with end switches Automatic feedback of the position with light emitting diodes with use of driving switches. 7549 (k) or 74490 (C) With 8 sockets in the rear and 2 on the side All connections for new plugs from the set 21 99 97-62 8 suitable plugs are attached.

Features

  • Dimensions 80 x 40 mm

Scope of delivery

  • 8 fitting plugs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)