• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 72740 Control panel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Control panel

Length

40 mm

Width

80 mm

Dim

(L x W) 40 mm x 80 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219996 Märklin 72740 Control panel

Description

To distribute a train or light circuit on 4 different lines, each with 2 ports. For example, 4 stabling tracks in the same railway circuit or 4 consumers can be brought in the same light circuit. With 8 rear and 2 side connectors. All connections for new plug from the kit 21 99 97-62.

Features

  • Dimensions 80 x 40 mm.

Scope of delivery

  • 8 matching plug.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)