• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 5549 Control panel

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal button control panel, feedback-enabled, 2-level

  • Contact rating: 2 A

Technical specifications

Size

Universal

Product type

Control panel

Age category

15 years and over

Type

2-aspect

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204883 Viessmann Modelltechnik 5549 Control panel

Description

Feedback-capable button control panel with momentary contact for four 2-level semaphore signals, switches or the universal relay art. 5551. Real feedback of the setting of the signals, points or relay via 8 in-built red and green LEDs. Several consoles can be connected together. Suitable only for magnetic items with real limit switch over mechanical contacts.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)