• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko G 35260 G Console

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

G Control panel

  • 'G' in white on a black square background.

Technical specifications

  • Control panel 35260
Size

G

Product type

Console

Operating voltage

20 V AC

Length

120 mm

Width

110 mm

Height

50 mm

Dim

(L x W x H) 120 x 110 x 50 mm

Age category

15 years and over

Design type

Control Panel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249661 Piko G 35260 G Console

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 144.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)