• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Trix C 62094 Straight track 94.2 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.50 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Trix C Track System

  • Profile height 2.1 mm, stable snap-in connection, also suitable for RP25 wheel sets

Technical specifications

Manufacturer part #

62094

Size

H0

Product type

H0 Trix C

Track type

Straight track

Length

94.2 mm

Content

10 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 241080 H0 Trix C 62094 Straight track 94.2 mm 10 pc(s)

Description

C tracks come with plastic gravel train beds and full-metal nickel sliver tracks. A track height of 2.1 mm complies with Code 38 and suits train engines with both NEM and RP25 DC wheel sets. Space left between the foot of the rail and track ballast, consistent design down to the last detail, low track height, and no visible connectors contribute to an overall look that satisfies any model railway purist. Track connectors and wiring contacts are hidden in the track beds. Electrical contacts are protected by robust clip-fit connectors. They come in pairs ensuring stable low-loss conductivity. C tracks are easily assembled. Dismantling them is equally easy. Whether it's a temproary, child-centred or permanent large-scale layout, Trix C tracks are a safe choice. And in a not too distant future, Trix C track railroad is going to feature slim points and bends with a larger curvature radius.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)