• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H00V3-D copper earthing cable 4571112/1000 LAPP Content: 1000 m

Image similar
Product type
PG cable
Packaged
Yes
No. of leads
1 x
Outside Ø
11 mm
Bend radius (no. of ODs for flexible installation)
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H00V3-D copper earthing cable

  • Cold-flexible

Technical specifications

Product type

PG cable

Packaged

Yes

No. of leads

1 x

Outside Ø

11 mm

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

4571112/1000

Factory colour

Transparent

Content

1000 m

Core layout

Finely-stranded, class D

Sold per metre

No

Certification marks

HAR EN 61138

Test voltage

1000 V

Cross section

1 x 35 mm²

Cross section (each core)

35 mm²

Max. temperature range (flexible installation)

+55 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (fixed installation)

+55 °C

Min. temperature range (fixed installation)

-25 °C

Type

X00V3-D

Type

Earthing cable

Bend radius

12 x external dia. for a wide range of applications

Temperature range

-25 - +55 °C

Standards

H00V3-D

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1046772 H00V3-D copper earthing cable 4571112/1000 LAPP Content: 1000 m

User & Safety Instructions

User & Safety Instructions 1046772 H00V3-D copper earthing cable 4571112/1000 LAPP Content: 1000 m

Description

This safety earthing wire is used for grounding high-voltage components in electricity plants and railway electrification systems. Due to their particularly high flexibility, these cables are also widely used in machinery and IT equipment for earthing and equipotential bonding. High flexibility, large conductor cross-section.

Hints

According to DIN 46438 and VDE 0682/0683. Fire resistant according to IEC 60332.1